The TL594IPWRE4 is a dual 40V 200A boost/flyback DC/DC controller from Texas Instruments. It is available in a TSSOP-16 package and is suitable for applications with a maximum operating temperature of 85°C. The device is RoHS compliant and has a maximum supply voltage of 40V. It can handle a maximum frequency of 300kHz and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TL594IPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL594IPWRE4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 45% |
| Fall Time | 45ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200A |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL594 |
| Topology | Boost, Flyback |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL594IPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.