The TL598CDE4 is a dual DC/DC controller from Texas Instruments, featuring a flyback and push-pull topology. It operates at a maximum supply voltage of 40V and has a maximum output current of 200A. The device is packaged in a SOP16 package and is available in quantities of 40. It is RoHS compliant and has a maximum operating temperature of 70°C. The TL598CDE4 is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments TL598CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL598CDE4 technical specifications.
| Package/Case | D |
| Duty Cycle | 45% |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200A |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL598 |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL598CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.