
The TL598CDG4 is a DC/DC controller with a positive output configuration, capable of delivering 200mA at 12V. It features a flyback and push-pull topology, with a maximum supply voltage of 40V. The device operates within a temperature range of 0-70°C and is packaged in a lead-free D package. The TL598CDG4 is RoHS compliant and does not feature radiation hardening.
Sign in to ask questions about the Texas Instruments TL598CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL598CDG4 technical specifications.
| Package/Case | D |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL598CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.