
Pulse-width-modulation (PWM) control circuit featuring a 45% maximum duty cycle and 300kHz maximum frequency. This integrated circuit offers two voltage outputs, each capable of 200mA with a fixed 5.05V output voltage. Operating within a 7V to 40V supply voltage range, it boasts a 35ns fall time and is housed in a 16-pin PDIP package. Designed for flyback and push-pull topologies, this RoHS compliant component operates from 0°C to 70°C.
Texas Instruments TL598CN technical specifications.
| Package/Case | N |
| Duty Cycle | 45% |
| Fall Time | 35ns |
| Frequency | 300kHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 7V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Type | Voltage |
| Output Voltage | 5.05V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.9mm |
| Topology | Flyback, Push-Pull |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL598CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
