
The TL598CNE4 is a dual DC/DC controller from Texas Instruments, featuring a flyback and push-pull topology. It operates at a maximum supply voltage of 40V and can handle an output current of 200mA. The device is packaged in a DIP16 package and is available in quantities of 25. It is lead-free and RoHS compliant, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL598CNE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Duty Cycle | 45% |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL598CNE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
