The TL601CP is an 8-channel multiplexer with a single function, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is powered by a nominal supply voltage of 10V, with a maximum supply voltage of 25V and a minimum supply voltage of 5V. The device is packaged in an R-PDIP-T8 package, measuring 7.62mm in width and 9.81mm in length.
Texas Instruments TL601CP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.81 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -20 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.