Single-channel bipolar comparator with a 5mV input offset voltage and 5mV hysteresis. Features a 25ns propagation delay and TTL push-pull output with 16mA output current. Operates from a 4.75V to 5.25V supply voltage, with a maximum supply current of 20mA. Packaged in an 8-pin SOIC surface-mount package.
Sign in to ask questions about the Texas Instruments TL712CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CDE4 technical specifications.
| Package/Case | SOIC |
| Hysteresis | 5mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.