
Single differential comparator, featuring push-pull TTL outputs and a 5mV hysteresis. This bipolar IC offers a 25ns propagation delay and operates from a 4.75V to 5.25V supply range. Designed for surface mounting, it comes in an 8-SOIC package and is RoHS compliant. Ideal for specialty logic applications, it operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TL712CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CDG4 technical specifications.
| Package/Case | SOIC |
| Hysteresis | 5mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
