
Single differential comparator IC featuring push-pull TTL outputs. This bipolar technology component offers a 5mV hysteresis and 5mV input offset voltage. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Maximum output current per channel is 16mA, and maximum supply current is 20mA. Packaged in an 8-SOIC surface mount configuration, it operates from 0°C to 70°C and is RoHS compliant.
Texas Instruments TL712CDR technical specifications.
| Package/Case | SOIC |
| Hysteresis | 5mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
