
Single-channel comparator IC featuring a push-pull output and BIPOLAR technology. Operates with a 5V supply voltage, ranging from 4.75V to 5.25V, and consumes a maximum of 20mA supply current. Offers a 16mA output current per channel with a fast 0.025us response time. Housed in a lead-free, 8-pin PDIP package for through-hole mounting, with dimensions of 10.16mm length, 6.6mm width, and 4.57mm height. Suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments TL712CPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CPE4 technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
