Single differential comparator IC featuring push-pull TTL outputs. This bipolar technology component offers a 5mV hysteresis and 5mV input offset voltage. Designed for surface mount applications in an 8-SO package, it operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 20mA. Delivering 16mA output current per channel, it has a propagation delay of 25ns and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TL712CPSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CPSRE4 technical specifications.
| Package/Case | SOP |
| Hysteresis | 5mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CPSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.