
Single differential comparator featuring push-pull outputs. This specialty logic IC operates with a 5V supply voltage, ranging from 4.75V to 5.25V. It offers a 5mV input offset voltage and 5mV hysteresis, with a 600uA input bias current. The component provides 16mA output current per channel and a 25ns propagation delay. Packaged in an 8-SO surface mount configuration, this lead-free and RoHS compliant device is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL712CPSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CPSRG4 technical specifications.
| Package/Case | SOP |
| Hysteresis | 5mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 16mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CPSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
