
IC DIFF COMPARATOR 8-TSSOP
Texas Instruments TL712CPWG4 technical specifications.
| Package/Case | TSSOP |
| Hysteresis | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | -5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | -5mA |
| Technology | BIPOLAR |
| Weight | 0.001376oz |
| RoHS | Compliant |
No datasheet is available for this part.
