
The TL712CPWR is a single TTL output logic IC with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount TSSOP8 package. The device has a propagation delay of 25ns and a response time of 25ns. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TL712CPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CPWR technical specifications.
| Package/Case | TSSOP |
| Hysteresis | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 25ns |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
