
Single differential comparator IC, featuring push-pull TTL outputs. This bipolar technology component offers a 5mV hysteresis and 5mV input offset voltage. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Maximum output current per channel is 16mA, with a maximum supply current of 20mA. Packaged in an 8-TSSOP for surface mounting, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL712CPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CPWRE4 technical specifications.
| Package/Case | TSSOP |
| Hysteresis | 5mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 16mA |
| Output Current per Channel | 16mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | 20mA |
| Technology | BIPOLAR |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
