
Single differential comparator IC featuring push-pull outputs. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a 25ns propagation delay. This surface mount component, housed in an 8-TSSOP package, exhibits 5mV hysteresis and 5mV input offset voltage. Suitable for operation between 0°C and 70°C, it is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments TL712CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL712CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Hysteresis | 5mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | -5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Response Time | 0.025us |
| RoHS Compliant | Yes |
| Series | TL712 |
| Supply Current | -5mA |
| Technology | BIPOLAR |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL712CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
