Single-channel comparator IC featuring a 6ns response time and push-pull, TTL output. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. Offers 30mV hysteresis and a 10mV input offset voltage. Surface mountable in an SOIC package, this component is RoHS compliant and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TL714CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL714CDG4 technical specifications.
| Package/Case | SOIC |
| Hysteresis | 30mV |
| Input Bias Current | 600uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 12ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Response Time | 0.006us |
| RoHS Compliant | Yes |
| Series | TL714 |
| Supply Current | 12mA |
| Technology | BIPOLAR |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL714CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.