The TL720M05GQKVURQ1 is a single-output linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.3A. It has a maximum input voltage of 42V and a minimum input voltage of 5.5V. The regulator is packaged in a TO-252 package and is compliant with AEC-Q100 screening level. It has a dropout voltage of 0.25V at nominal conditions and a maximum dropout voltage of 0.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL720M05GQKVURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.095 |
| Length | 6.525 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL720M05GQKVURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.