
Automotive 5V fixed output linear voltage regulator, delivering up to 700mA output current. Features a low dropout voltage of 250mV and a wide input voltage range from 5.5V to 42V, with reverse voltage protection. Offers 2% output voltage accuracy and operates across an extended temperature range of -40°C to 125°C. Packaged in a TO-252 case, this lead-free, RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL720M05QKVURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 3% |
| Package/Case | TO-252 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 450mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 700mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL720M05QKVURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
