Positive fixed output linear voltage regulator with a 5V nominal output voltage and 150mA output current. Features a low dropout voltage of 600mV and a maximum input voltage of 26V. Operates from a minimum input voltage of 6V with a maximum supply current of 12mA. Packaged in a TO-92 through-hole mount, this RoHS compliant component offers a 4% output voltage accuracy and a PSRR of 65dB.
Sign in to ask questions about the Texas Instruments TL750L05CLPE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750L05CLPE3 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 600mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 12mA |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L05CLPE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
