
The TL750L05CLPR is a single-output linear voltage regulator from Texas Instruments. It operates over a temperature range of 0°C to 125°C and has a maximum input voltage of 26V. The device is packaged in a TO-226-3 case and is available in a tape and reel format. The TL750L05CLPR is RoHS compliant and features a fixed output voltage of 5V with an output current of 150mA.
Sign in to ask questions about the Texas Instruments TL750L05CLPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750L05CLPR technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L05CLPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
