
Positive fixed 5V output, low-dropout (LDO) linear voltage regulator with a maximum output current of 150mA. Features a wide input voltage range from 6V to 26V and an output voltage accuracy of 4%. Operates within a temperature range of 0°C to 125°C and is housed in a lead-free TO-92 through-hole package. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL750L05CLPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750L05CLPRE3 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Height | 3.68mm |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L05CLPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
