
The TL750L08CDE4 is a single-output linear voltage regulator from Texas Instruments. It features an accuracy of 4% and can handle a maximum input voltage of 26V. The device is available in a D-package and is lead free. It operates within a temperature range of 0-125°C and has a maximum output current of 150mA. The TL750L08CDE4 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TL750L08CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750L08CDE4 technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L08CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
