
The TL750L10CDG4 is a single-output linear voltage regulator from Texas Instruments. It operates within a temperature range of 0°C to 125°C and is RoHS compliant. The device has a maximum output current of 150mA and a maximum output voltage of 10V. It features an input bias current of 1mA and a quiescent current of 1mA. The TL750L10CDG4 is packaged in a D package and is available in quantities of 75.
Sign in to ask questions about the Texas Instruments TL750L10CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750L10CDG4 technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L10CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
