
Positive fixed 10V output linear voltage regulator, offering 150mA maximum output current. Features a low dropout voltage of 600mV and a maximum input voltage of 26V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-92 through-hole mount.
Sign in to ask questions about the Texas Instruments TL750L10CLPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750L10CLPR technical specifications.
| Accuracy | 4% |
| Package/Case | TO-92 |
| Dropout Voltage | 600mV |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L10CLPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
