
The TL750L10CLPRE3 is a single output linear voltage regulator with an output voltage of 10V and an output current of 150mA. It has a maximum input voltage of 26V and a minimum input voltage of 11V. The device is available in a TO-92 package and is mounted through a hole. The operating temperature range is from 0°C to 125°C. The TL750L10CLPRE3 is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL750L10CLPRE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750L10CLPRE3 technical specifications.
| Package/Case | TO-226-3 |
| Input Bias Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750L10CLPRE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
