
The TL750M08QKVURQ1 is a 1-channel linear voltage regulator with a maximum output current of 750mA and a maximum output voltage of 8V. It is packaged in a TO-252-3 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The quiescent current is 60mA and the power supply rejection ratio is 55dB.
Sign in to ask questions about the Texas Instruments TL750M08QKVURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750M08QKVURQ1 technical specifications.
| Package/Case | TO-252-3 |
| Height | 2.52mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 8V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 2.3mm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M08QKVURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.