
The TL750M10CKC is a single output linear voltage regulator with a maximum output current of 750mA and a maximum operating temperature of 125°C. It has a positive output configuration and is available in a TO-220-3 package. The device has a power supply rejection ratio of 55dB and a quiescent current of 5mA. It is RoHS compliant and available in a rail/tube packaging configuration. The TL750M10CKC is suitable for use in a variety of applications requiring a stable 10V output voltage.
Texas Instruments TL750M10CKC technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 60mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.