The TL750M10CKCS is a 3-terminal linear voltage regulator from Texas Instruments. It operates from 11V to 26V input voltage and provides a regulated output voltage of 10V with a maximum output current of 0.75A. The device is packaged in a R-PSFM-T3 package and has an operating temperature range of 0°C to 125°C.
Sign in to ask questions about the Texas Instruments TL750M10CKCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750M10CKCS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 11 |
| Output Voltage1-Min | 9.8 |
| Output Voltage1-Max | 10.2 |
| Output Current1-Max | 0.75 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 0.6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL750M10CKCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.