
Positive fixed output linear voltage regulator, delivering 750mA at a nominal 10V. Features a low dropout voltage of 600mV and a maximum input voltage of 26V. Operates across a temperature range of 0°C to 125°C with 2% accuracy. Packaged in a TO-220-3 case, this RoHS compliant component offers a PSRR of 55dB.
Texas Instruments TL750M10CKCSE3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 600mV |
| Height | 8.7mm |
| Input Bias Current | 60mA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 60mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M10CKCSE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
