
The TL750M12CKC is a single-output linear voltage regulator with a fixed output voltage of 12V and an output current of 750mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-220-3 package for through-hole mounting. The device has a maximum input voltage of 26V and a minimum input voltage of 13V. It is RoHS compliant and has a power supply rejection ratio of 55dB.
Texas Instruments TL750M12CKC technical specifications.
| Package/Case | TO-220-3 |
| Input Bias Current | 60mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.