
The TL750M12CKTPRG3 is a 12V 750mA linear voltage regulator from Texas Instruments. It is packaged in a TO-252-3 surface mount package and operates over a temperature range of 0°C to 125°C. The device has a maximum input voltage of 26V and a minimum input voltage of 13V. It has a power supply rejection ratio (PSRR) of 55dB and a quiescent current of 5mA. The TL750M12CKTPRG3 is RoHS compliant and is available in a tape and reel packaging.
Sign in to ask questions about the Texas Instruments TL750M12CKTPRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL750M12CKTPRG3 technical specifications.
| Package/Case | TO-252-3 |
| Input Bias Current | 60mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL750M12CKTPRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
