
5V positive fixed output linear voltage regulator, delivering up to 150mA output current. Features a 26V maximum input voltage and 6V minimum input voltage. Offers 4% voltage accuracy and 65dB power supply rejection ratio. Operates within a 0°C to 125°C temperature range. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on a rail/tube.
Sign in to ask questions about the Texas Instruments TL751L05CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL751L05CD technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL751L05CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
