The TL751L10CDR is a single linear voltage regulator with an output voltage of 10V and a maximum output current of 150mA. It operates over a temperature range of 0°C to 125°C and has a quiescent current of 1mA. The device is packaged in an SOIC-8 package and is lead free. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments TL751L10CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL751L10CDR technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL751L10CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
