The TL751L12CD is a single output linear voltage regulator with an output voltage of 12V and a maximum output current of 150mA. It has a high accuracy of 4% and a power supply rejection ratio of 65dB. The device operates over a temperature range of 0°C to 125°C and is available in a lead-free SOIC-8 package. It is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments TL751L12CD technical specifications.
| Accuracy | 4% |
| Package/Case | D |
| Input Bias Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL751L12CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
