
CMOS voltage converter, a charge pump topology, offers a fixed inverting output. This power management IC operates with a minimum input voltage of 1.5V and a maximum of 10V, supporting a single channel and single output. It delivers a maximum output current of 20mA, with output voltages ranging from -1.5V to -10V. The device features a low operating supply current of 120µA and a quiescent current of 110µA, operating across a temperature range of -40°C to 125°C. Packaged in an 8-PDIP with through-hole termination, this RoHS compliant component is suitable for various electronic applications.
Sign in to ask questions about the Texas Instruments TL7660CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7660CP technical specifications.
| Package/Case | P |
| Frequency | 10kHz |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | -10V |
| Min Output Voltage | -1.5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 120uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Charge Pump |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7660CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
