
The TL7660IP is a single-channel DC/DC controller with an adjustable output voltage of 20V and a maximum output current of 20mA. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 10V. The device is packaged in a DIP-8 package and is RoHS compliant. It has a quiescent current of 110uA and an operating supply current of 135uA.
Sign in to ask questions about the Texas Instruments TL7660IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7660IP technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 135uA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7660IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
