The TL7660IPE4 is a single-channel inverting adjustable voltage regulator with a nominal supply current of 135uA. It operates within a temperature range of -40°C to 125°C and is available in a P-package. The device is RoHS compliant and has a maximum output current of 20mA. It can regulate an output voltage of up to 20V and is suitable for general-purpose applications.
Texas Instruments TL7660IPE4 technical specifications.
| Package/Case | P |
| Lead Free | Contains Lead |
| Logic Function | Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.5V |
| Nominal Supply Current | 135uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TL7660 |
| Synchronous Rectifier | No |
| Weight | 0.015535oz |
| RoHS | Compliant |
No datasheet is available for this part.