
Voltage supervisor IC, designed for through-hole mounting in an 8-PDIP package. Features a minimum operating voltage of 1.8V and a maximum supply voltage of 40V, with a maximum output voltage of 41V. Monitors a single voltage threshold at 500mV, providing an active-low reset with a 10µs reset timeout. Operates within a temperature range of -40°C to 85°C, consuming a typical supply current of 600µA. This RoHS compliant component is lead-free and packaged in a rail/tube.
Texas Instruments TL7700CP technical specifications.
| Package/Case | PDIP |
| Height | 4.96mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 600uA |
| Output Voltage | 41V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 10us |
| RoHS Compliant | Yes |
| Series | TL7700 |
| Supply Current | 600uA |
| Threshold Voltage | 500mV |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7700CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.