
The TL7700CPWRG4 is a TSSOP8 Power Management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 600uA. The device is RoHS compliant and is available in a TSSOP8 package. It can supply up to 1mA of current and has a maximum supply voltage of 40V. The TL7700CPWRG4 is a member of the TL7700 series.
Sign in to ask questions about the Texas Instruments TL7700CPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7700CPWRG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.8V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 10us |
| RoHS Compliant | Yes |
| Series | TL7700 |
| Threshold Voltage | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7700CPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
