
The TL7702ACDG4 is a single-voltage supervisor from Texas Instruments, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active high/active low reset signal. The device is RoHS compliant and available in a D-package with 75 units per rail/Tube packaging. The TL7702ACDG4 has a maximum supply current of 3mA and a quiescent current of 1.8mA, with a threshold voltage of 2.53V and an overvoltage threshold of 2.58V.
Sign in to ask questions about the Texas Instruments TL7702ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7702ACDG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.58V |
| Min Reset Threshold Voltage | 2.48V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7702ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
