
Single-channel voltage supervisor IC, operating from 3.5V to 18V, featuring a programmable undervoltage threshold with a typical value of 2.53V and a range of 2.48V to 2.58V. This component offers a reset timeout of 1µs and supports both active-high and active-low reset outputs. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), it operates across a temperature range of -40°C to 85°C with a maximum supply current of 3mA. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TL7702AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7702AID technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.58V |
| Min Reset Threshold Voltage | 2.48V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Series | TL7702A |
| Threshold Voltage | 2.53V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7702AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
