
5-V single-supply voltage supervisor IC, featuring a 4.55V threshold voltage with 2% accuracy. Monitors a single voltage with a reset output that is active high or active low. Operates from a 3.5V to 18V supply voltage, drawing a maximum of 3mA quiescent current. Packaged in an 8-pin SOIC with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments TL7705ACD technical specifications.
| Accuracy | 2% |
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Series | TL7705A |
| Supply Current | 1.8mA |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
