
The TL7705ACPE4 is a single voltage supervisor from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It monitors a single voltage and provides an active high/active low reset signal. The device is RoHS compliant and available in a 50-piece rail/Tube packaging. The TL7705ACPE4 has a maximum supply voltage of 18V and a minimum supply voltage of 3.5V, with a maximum supply current of 3mA and an operating supply current of 1.8mA.
Texas Instruments TL7705ACPE4 technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 1us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705ACPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
