
TEXAS INSTRUMENTS TL7705AIPG4 Supervisor Single Supply, Active-High, Active-Low Reset, 3.5V-18Vin, DIP-8
Texas Instruments TL7705AIPG4 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.5V |
| Reach SVHC Compliant | No |
| Threshold Voltage | 4.55V |
| RoHS | Compliant |
No datasheet is available for this part.
