
The TL7705BCDR is a D-type flip flop with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply current of 3.5mA and a maximum supply voltage of 18V. The device is packaged in a SOP8 package with a width of 3.91mm and a height of 1.58mm. The TL7705BCDR is RoHS compliant and has a threshold voltage of 4.55V.
Texas Instruments TL7705BCDR technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BCDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
