
The TL7705BCDRE4 is a voltage supervisor IC with a single voltage monitoring capability, operating within a temperature range of -40°C to 125°C. It has a quiescent current of 1.8mA and an operating supply current of 1.8mA. The device is RoHS compliant and available in a SOP8 package. The TL7705BCDRE4 has a reset threshold voltage of 4.55V and a reset timeout of 270ns. It is designed for use in applications requiring a voltage supervisor with a high level of reliability and stability.
Texas Instruments TL7705BCDRE4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BCDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
