
Single voltage supervisor IC with a 4.55V threshold, featuring programmable delay time and active high/low reset outputs. Operates from a 3.6V to 18V supply, with a maximum supply current of 3.5mA. Packaged in an 8-SOIC (D) surface-mount case, measuring 4.9mm x 3.91mm x 1.58mm. Suitable for operation across a -40°C to 125°C temperature range, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL7705BCDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7705BCDRG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.5mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BCDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
