
Single voltage supervisor IC with a 4.55V threshold, ±2% accuracy, and programmable delay. Features a 3.6V to 18V supply voltage range and a maximum supply current of 3.5mA. Offers active high/low reset and a reset timeout of 270ns. Packaged in an 8-pin PDIP with dimensions of 9.81mm length, 6.35mm width, and 4.57mm height. Operates from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL7705BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7705BCP technical specifications.
| Accuracy | 2% |
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Thickness | 3.9mm |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
