
The TL7705BQD is a simple reset/power-on reset IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC-8 package. The device monitors a single voltage and has a threshold voltage of 4.55V. It features a quiescent current of 1.8mA and an overvoltage threshold of 4.6V. The TL7705BQD is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TL7705BQD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL7705BQD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.8mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 270ns |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL7705BQD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
